8261 010500

Belden Wire & Cable
566-8261-500
8261 010500

Mfr.:

Description:
Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RG-11A/U
75 Ohms
18 AWG
152.4 m (500 ft)
10.287 mm (0.405 in)
Tinned Copper
Polyvinyl Chloride (PVC)
7 x 26
Brand: Belden Wire & Cable
Maximum Temperature: + 60 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 24,040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.