8219 010U500

Belden Wire & Cable
566-8219-U500-10
8219 010U500

Mfr.:

Description:
Coaxial Cables 20AWG 1C SHIELD 500ft BOX BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
845,54 € 845,54 €
698,03 € 1.396,06 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-58A/U
53.5 Ohms
20 AWG
152.4 m (500 ft)
4.928 mm (0.194 in)
Tinned Copper
Polyvinyl Chloride (PVC)
19 x 32
8219
Brand: Belden Wire & Cable
Jacket Colour: Black
Maximum Temperature: + 80 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 30 V
Unit Weight: 6,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85447001
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.