8205MN 008100

Belden Wire & Cable
566-8205MN-100-08
8205MN 008100

Mfr.:

Description:
Multi-Conductor Cables 20AWG 2C SPACEMAKER 100FT SPOOL SLATE

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,38 € 112,38 €
103,18 € 206,36 €
102,82 € 514,10 €
99,08 € 990,80 €
98,87 € 2.471,75 €
92,53 € 4.626,50 €
87,94 € 8.794,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
1 Pair
100 ft
20 AWG
3.708 mm (0.146 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
26 x 34
300 V
Brand: Belden Wire & Cable
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SpaceMaker™ Electronic Cables

Belden SpaceMaker™ Electronic Cables allow designers to connect machines and devices in space-constrained harsh industrial settings. SpaceMaker cables fit around tight corners and hard-to-reach spaces. This Belden 300V series offers up to 52% reduced cable area and up to 74% tighter bend radius compared to industry-standard electronic cables. Belden SpaceMaker Electronic Cables are suitable for use in NFPA 79 applications.