8162 060100

Belden Wire & Cable
566-8162-100
8162 060100

Mfr.:

Description:
Multi-Conductor Cables 24AWG 2PR SHIELD 100ft SPOOL CHROME

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
742,59 € 742,59 €
674,74 € 1.349,48 €
647,83 € 3.239,15 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
2 Pair Twisted
100 ft
24 AWG
8.71 mm (0.343 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Low capacitance computer and digital audio applications used in RS-232/422 applications
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 8162
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99