8142 060100

Belden Wire & Cable
566-8142-100
8142 060100

Mfr.:

Description:
Multi-Conductor Cables 28AWG 12.5PR STRNDED 100' SPOOL CHROME

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Networking
Shielded
12.5 Pair Twisted
100 ft
28 AWG
9.53 mm (0.375 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
30 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Low capacitance computer cable used in EIA RS-232 and RS-485 applications
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 8142
Subcategory: Cable
Unit Weight: 3,084 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CAHTS:
8544490090
USHTS:
8544491000
ECCN:
EAR99