8133 060100

Belden Wire & Cable
566-8133-100
8133 060100

Mfr.:

Description:
Multi-Conductor Cables 28AWG 3PR SHIELD 100ft SPOOL CHROME

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
678,11 € 678,11 €
605,92 € 3.029,60 €
604,23 € 6.042,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
6 Conductor
100 ft
28 AWG
6.86 mm (0.27 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-485 applications
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 8133
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,769 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.