8125 060100

Belden Wire & Cable
566-8125-100
8125 060100

Mfr.:

Description:
Multi-Conductor Cables 24AWG 25PR SHIELD 100ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.062,21 € 4.062,21 €
3.927,68 € 7.855,36 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
50 Conductor
100 ft
24 AWG
16.05 mm (0.632 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
30 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Foam Polyethylene (FPE)
Product Type: Multi-Conductor Cables
Series: 8125
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,389 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99