8050

Belden Wire & Cable
566-8050
8050

Mfr.:

Description:
Magnet Wire 20AWG 1C 160ft 1/2 POUND SPOOL

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,28 € 134,28 €
132,21 € 264,42 €
118,44 € 2.961,00 €
113,90 € 5.695,00 €
113,88 € 11.388,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Magnet Wire
RoHS:  
20 AWG
Clear
160 ft
Solid
Polyurethane/Nylon (PUR/Nylon)
Copper
+ 130 C
8050
Brand: Belden Wire & Cable
Outside Diameter: 0.86 mm
Product Type: Magnet Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 240,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544110000
CAHTS:
8544490011
USHTS:
8544493040
JPHTS:
8544110002
MXHTS:
85441101
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE