7961A 1SW2000

Belden Wire & Cable
566-7961A-2000
7961A 1SW2000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 4C STR 7x.25mm 2000FT SPOOL GREEN
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Conductor
2000 ft
22 AWG
Green
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Multi-Conductor Cables
Series: 7961A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 41,730 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99