76307WS 008100

Belden Wire & Cable
566-76307WS-100-08
76307WS 008100

Mfr.:

Description:
Multi-Conductor Cables 22AWG /7 COND SHELD 100FT SPOOL SLATE

Availability

Stock:
500 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
508,51 € 508,51 €
465,17 € 930,34 €
461,33 € 2.306,65 €
457,63 € 4.576,30 €
450,86 € 11.271,50 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
7 Conductor
100 ft
22 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Tinned Copper
19 x 34
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 76307WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3,084 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99