76203WS 008100

Belden Wire & Cable
566-76203WS-100-08
76203WS 008100

Mfr.:

Description:
Multi-Conductor Cables 24AWG /3 COND SHELD 100FT SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,68 € 172,68 €
169,76 € 339,52 €
161,10 € 805,50 €
156,34 € 1.563,40 €
154,71 € 3.867,75 €
151,83 € 7.591,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
3 Conductor
100 ft
24 AWG
5.055 mm (0.199 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Tinned Copper
10 x 34
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 76203WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.