76107WS 008100

Belden Wire & Cable
566-76107WS-100-08
76107WS 008100

Mfr.:

Description:
Multi-Conductor Cables 26AWG /7 COND SHELD 100FT SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
347,52 € 347,52 €
335,49 € 670,98 €
325,66 € 1.628,30 €
316,84 € 3.168,40 €
314,21 € 7.855,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
7 Conductor
100 ft
26 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Tinned Copper
7 x 33
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 76107WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,313 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.