76003WS 008500

Belden Wire & Cable
566-76003WS-500-08
76003WS 008500

Mfr.:

Description:
Multi-Conductor Cables 28AWG /3 COND SHELD 500FT SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
540,15 € 540,15 €
513,33 € 1.026,66 €
502,24 € 2.511,20 €
492,47 € 4.924,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
3 Conductor
500 ft
28 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Tinned Copper
7 x 36
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 76003WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.