7416W 060250

Belden Wire & Cable
566-7416W-250-60
7416W 060250

Mfr.:

Description:
Multi-Conductor Cables 18AWG 18C UNSHLD 250ft SPOOL CHROME
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Automation and Process Control
Unshielded
18 Conductor
250 ft
18 AWG
Chrome
Copper
600 V
Brand: Belden Wire & Cable
Features: Control, data, video, and power cable designed for rigorous speeds and constant motion
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 26,195 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.