73804W 008500

Belden Wire & Cable
566-73804W-500-08
73804W 008500

Mfr.:

Description:
Multi-Conductor Cables 18AWG 19/30 4C UNSHD 500FT SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
889,48 € 889,48 €
830,56 € 1.661,12 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Unshielded
4 Conductor
500 ft
18 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
16 x 30
600 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 73804W
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 25,174 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99