73802W 008100

Belden Wire & Cable
566-73802W-100-08
73802W 008100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 19/30 2C UNSHD 100FT SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,68 € 125,68 €
119,37 € 238,74 €
117,25 € 586,25 €
108,89 € 1.088,90 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Unshielded
2 Conductor
100 ft
18 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
16 x 30
600 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 73802W
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4,309 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99