73612W 008100

Belden Wire & Cable
566-73612W-100-08
73612W 008100

Mfr.:

Description:
Multi-Conductor Cables 16AWG 26/30 12C UNSH 100FT SPOOL SLATE

Availability

Stock:
2.400 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
611,81 € 611,81 €
548,71 € 1.097,42 €
524,49 € 2.622,45 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Unshielded
12 Conductor
100 ft
16 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
26 x 30
600 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 73612W
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 19,686 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.