73607WS 0081000

Belden Wire & Cable
566-73607WS-1000-08
73607WS 0081000

Mfr.:

Description:
Multi-Conductor Cables 16AWG 26/30 7C SHLD 1000FT SPOOL SLATE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Commercial Application
Shielded
7 Conductor
1000 ft
16 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
26 x 30
600 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 73607WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 158,304 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99