73412W 008100

Belden Wire & Cable
566-73412W-100-08
73412W 008100

Mfr.:

Description:
Multi-Conductor Cables 14AWG 41/30 12C UNSH 100FT SPOOL SLATE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Commercial Application
Unshielded
12 Conductor
100 ft
14 AWG
Gray (Slate Gray)
41 x 30
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Series: 73412W
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 30,436 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99