716SNS1P11H-25

Belden Wire & Cable
566-716SNS1P11H
716SNS1P11H-25

Mfr.:

Description:
RF Connectors / Coaxial Connectors PROSNS RG11 F UNIV, 25 PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 14,10 €
12,50 € 125,00 €
12,01 € 300,25 €
11,53 € 576,50 €
10,88 € 1.088,00 €
9,93 € 2.482,50 €
9,29 € 4.645,00 €
8,52 € 8.520,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: RF Connectors / Coaxial Connectors
Connectors
F Type
Plug (Pin)
75 Ohms
1 GHz
Compression
Straight
Standard
Cable Mount / Free Hanging
RG-11
Bulk
Body Style: Straight
Brand: Belden Wire & Cable
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Bayonet
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Part # Aliases: 716SNS1P11H
Unit Weight: 26,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE