6541FE 8771000

Belden Wire & Cable
566-6541FE8771000
6541FE 8771000

Mfr.:

Description:
Multi-Conductor Cables 2 PR #22 FLRST FS FLRST

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,50 € 327,50 €
308,05 € 616,10 €
301,22 € 1.506,10 €
294,73 € 2.947,30 €
290,49 € 7.262,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
2 Pair
1000 ft
22 AWG
Natural
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,433 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99