6504FE 0041000

Belden Wire & Cable
566-6504FE0041000
6504FE 0041000

Mfr.:

Description:
Multi-Conductor Cables 6 #22 FLRST FS FLRST

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,11 € 351,11 €
336,11 € 672,22 €
327,90 € 1.639,50 €
321,58 € 3.215,80 €
319,70 € 7.992,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Sound, Security and Alarm
Shielded
6 Conductor
1000 ft
22 AWG
4.45 mm (0.175 in)
Yellow
Low Smoke Polyvinyl Chloride (LS PVC)
Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Low Smoke Polyvinyl Chloride (LS PVC)
Product Type: Multi-Conductor Cables
Series: 6504FE
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99