6502FE 877500

Belden Wire & Cable
566-6502FE-500-877
6502FE 877500

Mfr.:

Description:
Multi-Conductor Cables 22AWG 4C STRAND 500ft SPOOL NATURAL

Due to size or weight of the product, your shipping charge may increase.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,35 € 112,35 €
104,97 € 209,94 €
104,16 € 520,80 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sound, Security and Alarm
Shielded
4 Conductor
500 ft
22 AWG
3.73 mm (0.147 in)
Natural
Polyvinyl Chloride (PVC), Oil Resistant
Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99