6301UE 877500

Belden Wire & Cable
566-6301UE-500
6301UE 877500

Mfr.:

Description:
Multi-Conductor Cables 18AWG 3C UNSHLD 500ft SPOOL NATURAL

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,44 € 240,44 €
232,77 € 465,54 €
220,73 € 1.103,65 €
217,05 € 2.170,50 €
215,73 € 5.393,25 €
212,85 € 10.642,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Unshielded
3 Conductor
500 ft
18 AWG
4.27 mm (0.168 in)
Natural
Low Smoke Polyvinyl Chloride (LS PVC)
7 x 26
300 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Series: 6301UE
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5,670 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.