6300UE 0081000

Belden Wire & Cable
566-6300OE-1000-08
6300UE 0081000

Mfr.:

Description:
Multi-Conductor Cables 18AWG 2C UNSHLD 1000ft SPOOL GRAY

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,35 € 327,35 €
307,91 € 615,82 €
301,08 € 1.505,40 €
294,60 € 2.946,00 €
290,28 € 7.257,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sound, Security and Alarm
Unshielded
2 Conductor
1000 ft
18 AWG
3.91 mm (0.154 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 26
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Low Smoke Polyvinyl Chloride (LS PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8,165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99