5500UG U4FC1000

Belden Wire & Cable
566-5500UG-FC1000-U4
5500UG U4FC1000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2C UNSHLD 1000ft SPOOL BEIGE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,31 € 101,31 €
97,75 € 195,50 €
96,55 € 482,75 €
95,49 € 954,90 €
94,21 € 2.355,25 €
91,65 € 4.582,50 €
89,88 € 8.988,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sound, Security and Alarm
Unshielded
2 Conductor
1000 ft
22 AWG
2.896 mm (0.114 in)
Brown (Beige)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 5500UG
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.