5402UE 0081000

Belden Wire & Cable
566-5402UE0081000
5402UE 0081000

Mfr.:

Description:
Multi-Conductor Cables 4 #20 PP FRPVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,19 € 322,19 €
310,23 € 620,46 €
301,89 € 1.811,34 €
292,81 € 2.928,10 €
290,62 € 7.556,12 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Sound, Security and Alarm
Unshielded
4 Conductor
1000 ft
20 AWG
4.06 mm (0.16 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 9,525 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.