5402FE 008500

Belden Wire & Cable
566-5402FE-500-08
5402FE 008500

Mfr.:

Description:
Multi-Conductor Cables 20AWG 4C SHIELD 500ft SPOOL GRAY

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,59 € 169,59 €
164,70 € 329,40 €
154,83 € 774,15 €
150,83 € 1.508,30 €
148,09 € 3.702,25 €
143,25 € 7.162,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Sound, Security and Alarm
Shielded
4 Conductor
500 ft
20 AWG
4.14 mm (0.163 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99