5300UE 0091000

Belden Wire & Cable
566-5300UE-1000-09
5300UE 0091000

Mfr.:

Description:
Multi-Conductor Cables 18AWG 2C STRAND 1000ft SPOOL WHITE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,59 € 281.590,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Commercial Audio Application
Unshielded
2 Conductor
1000 ft
16 AWG
White
Polyvinyl Chloride (PVC)
Copper
7 x 26
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Monitor/detection, control circuits, initiating circuits, notification circuits
Insulation Material: Polypropylene (PP)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 5300UE
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99