5200UP D15500

Belden Wire & Cable
566-5200-500-06
5200UP D15500

Mfr.:

Description:
Multi-Conductor Cables 16AWG 2C UNSHLD 500ft SPOOL BLUE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,17 € 256,17 €
250,10 € 500,20 €
237,37 € 1.186,85 €
233,56 € 2.335,60 €
231,62 € 5.790,50 €
231,59 € 11.579,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Commercial Audio Application
Unshielded
2 Conductor
500 ft
16 AWG
5.28 mm (0.208 in)
Blue
Polyvinyl Chloride (PVC)
65 x 34
300 V
Brand: Belden Wire & Cable
Features: ETP copper conductors, highly stranded for ultra flexibility
Product Type: Multi-Conductor Cables
Series: 5200
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6,577 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99