5200UE 0101000

Belden Wire & Cable
566-5200UE-1000-10
5200UE 0101000

Mfr.:

Description:
Multi-Conductor Cables 16AWG 2C STRAND 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
524,39 € 524,39 €
499,91 € 999,82 €
490,52 € 2.452,60 €
482,39 € 4.823,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sound, Security and Alarm
Unshielded
2 Conductor
1000 ft
16 AWG
4.67 mm (0.184 in)
Black
Polyvinyl Chloride (PVC)
Copper
19 x 29
300 V
Brand: Belden Wire & Cable
Features: Data Circuits, Monitor/Detection, Control Circuits, Initiating Circuits, Notification Circuits
Insulation Material: Polypropylene (PP)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 5200UE
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,340 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.