5200UE 008500

Belden Wire & Cable
566-5200UE-500-08
5200UE 008500

Mfr.:

Description:
Multi-Conductor Cables 16AWG 2C UNSHLD 500ft SPOOL GRAY

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sound, Security and Alarm
Unshielded
2 Conductor
500 ft
16 AWG
4.67 mm (0.184 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
19 x 29
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Data Circuits, Monitor/Detection, Control Circuits, Initiating Circuits, Notification Circuits
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 5200UE
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99