49746A 060S2

Belden Wire & Cable
566-49746A
49746A 060S2

Mfr.:

Description:
D-Sub Cables 24AWG 15C SHIELD 1 EACH CHROME

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
714,83 € 714,83 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: D-Sub Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DB15
15 Position
DB15
15 Position
Male / Female
24 AWG
10 ft
Chrome
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 49746A
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE