49733 C62S2

Belden Wire & Cable
566-49733
49733 C62S2

Mfr.:

Description:
Ribbon Cables / IDC Cables 26AWG 6PR SHIELD 1 EACH GRAY

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
918,58 € 918,58 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
GPIB (General Purpose Interface Bus) Assembly
IEEE-488
24 Position
IEEE-488
24 Position
Male / Female
19 in
26 AWG
Brand: Belden Wire & Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BELDEN WIRE & CABLE