39124 0095000

Belden Wire & Cable
566-39124-5000-09
39124 0095000

Mfr.:

Description:
Hook-up Wire 24AWG 1C PPO 5000ft SPOOL WHITE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.164,75 € 3.164,75 €
2.671,87 € 5.343,74 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
5000 ft
7 x 32
Polyphenylene Oxide (PPO)
600 V
Tinned Copper
+ 105 C
39124
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.22 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.