39112 004100

Belden Wire & Cable
566-39112-100-04
39112 004100

Mfr.:

Description:
Hook-up Wire 12AWG 1C PPO 100ft SPOOL YELLOW

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,68 € 246,68 €
227,58 € 455,16 €
215,11 € 1.075,55 €
203,65 € 2.036,50 €
188,36 € 4.709,00 €
155,16 € 7.758,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
65 x 30
Polyphenylene Oxide (PPO)
600 V
+ 105 C
39112
Hook-up Wire
12 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99