39112 0021000

Belden Wire & Cable
566-39112-1000-02
39112 0021000

Mfr.:

Description:
Hook-up Wire 12AWG 1C PPO 1000ft SPOOL RED

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.119,73 € 4.119,73 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Red
1000 ft
65 x 30
Polyphenylene Oxide (PPO)
600 V
Tinned Copper
+ 105 C
39112
Hook-up Wire
12 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 10,433 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99