39112 0015000

Belden Wire & Cable
566-39112-5000-01
39112 0015000

Mfr.:

Description:
Hook-up Wire 12AWG 1C PPO 5000ft SPOOL BROWN
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brown
5000 ft
65 x 30
Polyphenylene Oxide (PPO)
600 V
Tinned Copper
+ 105 C
39112
Hook-up Wire
12 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 49,895 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99