37590 010500

Belden Wire & Cable
566-37590010500
37590 010500

Mfr.:

Description:
Hook-up Wire #1/0 EPDM 150C 7.5KV AC
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Black
500 ft
262 x 24
Ethylene Propylene Diene Monomer (EPDM)
7.5 kV
Tinned Copper
+ 150 C
37590
Hook-up Wire
1/0 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Diameter: 17.47 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99