37502 01050

Belden Wire & Cable
566-3750201050
37502 01050

Mfr.:

Description:
Hook-up Wire #2 EPDM 150C 7.5KV AC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.502,58 € 1.502,58 €
1.395,94 € 2.791,88 €
1.269,64 € 6.348,20 €
10 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
50 ft
163 x 24
Ethylene Propylene Diene Monomer (EPDM)
7.5 kV
Tinned Copper
+ 150 C
37502
Hook-up Wire
2 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 14.76 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 8,777 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544600091
USHTS:
8544604000
JPHTS:
8544200000
MXHTS:
85442099
BRHTS:
85446000
ECCN:
EAR99