37106 010100

Belden Wire & Cable
566-37106010100
37106 010100

Mfr.:

Description:
Hook-up Wire #6 STR EPDM 150C 600V

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/18/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.092,78 € 1.092,78 €
1.015,21 € 2.030,42 €
922,59 € 4.612,95 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
84 x 25
Ethylene Propylene Diene Monomer (EPDM)
600 V
Tinned Copper
+ 150 C
37106
Hook-up Wire
6 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 9.73 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6,532 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544493080
JPHTS:
8544200000
MXHTS:
8544493080
ECCN:
EAR99