37104 010100

Belden Wire & Cable
566-37104-100-10
37104 010100

Mfr.:

Description:
Hook-up Wire 4AWG 1C EPDM 100ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.627,94 € 1.627,94 €
1.505,95 € 3.011,90 €
1.483,02 € 8.898,12 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
100 ft
105 x 24
Ethylene Propylene Diene Monomer (EPDM)
600 V
Tinned Copper
+ 150 C
Multiple UL AWM Style
37104
Hook-up Wire
4 AWG
Brand: Belden Wire & Cable
Outside Diameter: 10.97 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 9,253 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.