37101 010100

Belden Wire & Cable
566-37101010100
37101 010100

Mfr.:

Description:
Hook-up Wire #1 STR EPDM 150C 600V

Availability

Stock:
800 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.094,95 € 3.094,95 €
2.612,94 € 5.225,88 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
210 x 24
Ethylene Propylene Diene Monomer (EPDM)
600 V
Tinned Copper
+ 150 C
37101
Hook-up Wire
1 AWG
Brand: Belden Wire & Cable
Outside Diameter: 14.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 18,597 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544493080
JPHTS:
8544200000
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.