3612 0092500

Belden Wire & Cable
566-3612-2500-09
3612 0092500

Mfr.:

Description:
Multi-Conductor Cables 23AWG 4PR SOLID 2500FT SPOOL WHITE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Networking
8 Conductor
2500 ft
23 AWG
6 mm (0.236 in)
White
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Features: Premise horizontal cable, gigabit ethernet, noisy applications, RS-422, digital audio
Insulation Material: Polyolefin (PO)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 3612
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 30,617 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.