34416 005500

Belden Wire & Cable
566-34416005500
34416 005500

Mfr.:

Description:
Hook-up Wire #16 STR CSPE 105C 600V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
789,48 € 789,48 €
760,08 € 1.520,16 €
724,16 € 3.620,80 €
682,22 € 6.822,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Green
500 ft
26 x 30
Chlorosulphonated Polyethylene (CSPE)
600 V
Tinned Copper
+ 105 C
UL AWM Style 3191
34416
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.94 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4,763 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99