30816 010500

Belden Wire & Cable
566-30816010500
30816 010500

Mfr.:

Description:
Hook-up Wire #16 SIL GL BRD 150C 600V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.031,00 € 1.031,00 €
987,68 € 1.975,36 €
919,68 € 4.598,40 €
906,03 € 9.060,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
26 x 30
Silicone, Glass
600 V
Tinned Copper
+ 150 C
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Outside Diameter: 3.68 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,856 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544493080
JPHTS:
8544200000
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.