30814 009500

Belden Wire & Cable
566-30814009500
30814 009500

Mfr.:

Description:
Hook-up Wire #14 SIL GL BRD 150C 600V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.204,73 € 1.204,73 €
1.119,22 € 2.238,44 €
1.017,10 € 5.085,50 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
500 ft
41 x 30
Silicone, Glass
600 V
Tinned Copper
+ 150 C
30814
Hook-up Wire
14 AWG
Brand: Belden Wire & Cable
Outside Diameter: 4.17 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544493080
JPHTS:
8544200000
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.