30810 010500

Belden Wire & Cable
566-30810010500
30810 010500

Mfr.:

Description:
Hook-up Wire #10 SIL GL BRD 150C 600V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.484,18 € 2.484,18 €
2.097,29 € 4.194,58 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
65 x 28
Silicone, Glass
600 V
Tinned Copper
+ 150 C
Hook-up Wire
10 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Outside Diameter: 6.07 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 12,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544493080
JPHTS:
8544200000
MXHTS:
8544493080
ECCN:
EAR99