30806 009100

Belden Wire & Cable
566-30806009100
30806 009100

Mfr.:

Description:
Hook-up Wire #6 SIL GL BRD 200C 600V

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.075,70 € 1.075,70 €
999,34 € 1.998,68 €
908,51 € 4.542,55 €
908,34 € 9.083,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
100 ft
84 x 25
Silicone, Glass
600 V
Tinned Copper
+ 200 C
Hook-up Wire
6 AWG
Brand: Belden Wire & Cable
Outside Diameter: 9.35 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6,441 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544493080
JPHTS:
8544200000
MXHTS:
8544493080
ECCN:
EAR99