3076F 003500

Belden Wire & Cable
566-3076F-500-03
3076F 003500

Mfr.:

Description:
Multi-Conductor Cables 18AWG 1PR SHIELD 500ft SPOOL ORANGE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.362,86 € 1.362,86 €
1.208,86 € 2.417,72 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Harsh Environment
Shielded
1 Pair
500 ft
18 AWG
7.11 mm (0.28 in)
Orange
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 26
300 V
Brand: Belden Wire & Cable
Features: DataBus ISA/SP-50 foundation fieldbus or PROFIBUS cable
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 3076F
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,567 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.